
G84-5400LPMEU-2 | |
---|---|
DigiKey Part Number | G84-5400LPMEU-2-ND |
Manufacturer | |
Manufacturer Product Number | G84-5400LPMEU-2 |
Description | XS TRACKBLL KEYBRD BLK PS2 88KEY |
Customer Reference | |
Detailed Description | Black PS/2 88 Key Keyboard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cherry Americas LLC | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Keyboard | |
Number of Keys | 88 | |
Interface | PS/2 | |
Features | Trackball | |
Color | Black | |
Size / Dimension | 14.720" L x 5.470" W x 0.790" H (374.00mm x 139.00mm x 20.00mm) |