



FWFU7W9R1J | |
|---|---|
DigiKey Part Number | 1712-FWFU7W9R1JCT-ND - Cut Tape (CT) 1712-FWFU7W9R1JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FWFU7W9R1J |
Description | FWFU 7W 9R1 5% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9.1 Ohms ±5% 7W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FWFU7W9R1J Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Fusible, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±400ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.335" Dia x 0.984" L (8.50mm x 25.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.73000 | $13.73 |
| 10 | $9.07700 | $90.77 |
| 25 | $7.80400 | $195.10 |
| 50 | $7.00480 | $350.24 |
| 100 | $6.32640 | $632.64 |
| 250 | $5.58272 | $1,395.68 |
| 500 | $5.11740 | $2,558.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.72177 | $4,721.77 |
| 2,000 | $4.38576 | $8,771.52 |
| 3,000 | $4.21314 | $12,639.42 |
| 5,000 | $4.01791 | $20,089.55 |
| 7,000 | $3.90158 | $27,311.06 |
| 10,000 | $3.78795 | $37,879.50 |

