



FWFU3W2R0J | |
|---|---|
DigiKey Part Number | 1712-FWFU3W2R0JCT-ND - Cut Tape (CT) 1712-FWFU3W2R0JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FWFU3W2R0J |
Description | FWFU 3W 2R0 5% |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FWFU3W2R0J Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Fusible, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±400ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.256" Dia x 0.689" L (6.50mm x 17.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.52000 | $4.52 |
| 10 | $2.91000 | $29.10 |
| 25 | $2.47320 | $61.83 |
| 50 | $2.19840 | $109.92 |
| 100 | $1.96490 | $196.49 |
| 250 | $1.70776 | $426.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.54680 | $773.40 |
| 1,000 | $1.40999 | $1,409.99 |
| 1,500 | $1.33972 | $2,009.58 |
| 2,500 | $1.26019 | $3,150.47 |
| 3,500 | $1.21279 | $4,244.77 |
| 5,000 | $1.16647 | $5,832.35 |

