



FWFU3W16RJ | |
|---|---|
DigiKey Part Number | 1712-FWFU3W16RJCT-ND - Cut Tape (CT) 1712-FWFU3W16RJTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FWFU3W16RJ |
Description | FWFU 3W 16R 5% |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FWFU3W16RJ Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Fusible, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±400ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.256" Dia x 0.689" L (6.50mm x 17.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.70000 | $3.70 |
| 10 | $2.38400 | $23.84 |
| 25 | $2.01920 | $50.48 |
| 50 | $1.79060 | $89.53 |
| 100 | $1.59740 | $159.74 |
| 250 | $1.38484 | $346.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.25198 | $625.99 |
| 1,000 | $1.13876 | $1,138.76 |
| 1,500 | $1.08063 | $1,620.94 |
| 2,500 | $1.01486 | $2,537.15 |
| 3,500 | $0.97566 | $3,414.81 |
| 5,000 | $0.93735 | $4,686.75 |

