New Product
75 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
75 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound
FWFU2WR47J
FWFU2WR47J

FWFU2W75RJ

DigiKey Part Number
1712-FWFU2W75RJCT-ND - Cut Tape (CT)
1712-FWFU2W75RJTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FWFU2W75RJ
Description
FWFU 2W 75R 5%
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
75 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
FWFU2W75RJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Fusible, Pulse Withstanding, Safety
Series
Temperature Coefficient
±300ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.217" Dia x 0.630" L (5.50mm x 16.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.63000$2.63
10$1.68500$16.85
25$1.42400$35.60
50$1.26120$63.06
100$1.12140$112.14
250$0.96816$242.04
500$0.87214$436.07
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$0.79042$790.42
2,000$0.72103$1,442.06
3,000$0.68534$2,056.02
5,000$0.64499$3,224.95
7,000$0.62095$4,346.65
10,000$0.59745$5,974.50
Manufacturers Standard Package