



FWFU2W75RJ | |
|---|---|
DigiKey Part Number | 1712-FWFU2W75RJCT-ND - Cut Tape (CT) 1712-FWFU2W75RJTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FWFU2W75RJ |
Description | FWFU 2W 75R 5% |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FWFU2W75RJ Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Fusible, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±300ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.217" Dia x 0.630" L (5.50mm x 16.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.63000 | $2.63 |
| 10 | $1.68500 | $16.85 |
| 25 | $1.42400 | $35.60 |
| 50 | $1.26120 | $63.06 |
| 100 | $1.12140 | $112.14 |
| 250 | $0.96816 | $242.04 |
| 500 | $0.87214 | $436.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.79042 | $790.42 |
| 2,000 | $0.72103 | $1,442.06 |
| 3,000 | $0.68534 | $2,056.02 |
| 5,000 | $0.64499 | $3,224.95 |
| 7,000 | $0.62095 | $4,346.65 |
| 10,000 | $0.59745 | $5,974.50 |

