



FWFU2W22RJ | |
|---|---|
DigiKey Part Number | 1712-FWFU2W22RJCT-ND - Cut Tape (CT) 1712-FWFU2W22RJTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FWFU2W22RJ |
Description | FWFU 2W 22R 5% |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FWFU2W22RJ Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Fusible, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±300ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.217" Dia x 0.630" L (5.50mm x 16.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.88000 | $2.88 |
| 10 | $1.84200 | $18.42 |
| 25 | $1.55880 | $38.97 |
| 50 | $1.37960 | $68.98 |
| 100 | $1.22830 | $122.83 |
| 250 | $1.06156 | $265.39 |
| 500 | $0.95732 | $478.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.86844 | $868.44 |
| 2,000 | $0.79293 | $1,585.86 |
| 3,000 | $0.75410 | $2,262.30 |
| 5,000 | $0.71022 | $3,551.10 |
| 7,000 | $0.68405 | $4,788.35 |
| 10,000 | $0.65849 | $6,584.90 |

