



FWFU1WR47J | |
---|---|
DigiKey Part Number | 1712-FWFU1WR47JCT-ND - Cut Tape (CT) 1712-FWFU1WR47JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FWFU1WR47J |
Description | FWFU 1W R47 5% |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 mOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Fusible, Pulse Withstanding, Safety | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.472" L (5.00mm x 12.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.14000 | $2.14 |
10 | $1.38300 | $13.83 |
25 | $1.16240 | $29.06 |
50 | $1.02900 | $51.45 |
100 | $0.91290 | $91.29 |
250 | $0.78632 | $196.58 |
500 | $0.70680 | $353.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.63930 | $639.30 |
2,000 | $0.58192 | $1,163.84 |
3,000 | $0.55242 | $1,657.26 |
5,000 | $0.51904 | $2,595.20 |
7,000 | $0.49915 | $3,494.05 |
10,000 | $0.47972 | $4,797.20 |
12,000 | $0.47040 | $5,644.80 |
24,000 | $0.43840 | $10,521.60 |
25,000 | $0.43666 | $10,916.50 |