New Product
7.5 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7.5 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound
FWFU1WR47J
FWFU1WR47J

FWFU1W7R5J

DigiKey Part Number
1712-FWFU1W7R5JCT-ND - Cut Tape (CT)
1712-FWFU1W7R5JTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FWFU1W7R5J
Description
FWFU 1W 7R5 5%
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
7.5 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
FWFU1W7R5J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Fusible, Pulse Withstanding, Safety
Series
Temperature Coefficient
±400ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.197" Dia x 0.472" L (5.00mm x 12.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.22000$2.22
10$1.39800$13.98
25$1.18080$29.52
50$1.04420$52.21
100$0.92740$92.74
250$0.79848$199.62
500$0.71806$359.03
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$0.64958$649.58
2,000$0.59133$1,182.66
3,000$0.56142$1,684.26
5,000$0.52759$2,637.95
7,000$0.50741$3,551.87
10,000$0.48770$4,877.00
Manufacturers Standard Package