New Product
FWFU1WR47J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FWFU1WR47J
FWFU1WR47J
FWFU1WR47J

FWFU1W68RJ

DigiKey Part Number
1712-FWFU1W68RJCT-ND - Cut Tape (CT)
1712-FWFU1W68RJTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FWFU1W68RJ
Description
FWFU 1W 68R 5%
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
68 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Fusible, Pulse Withstanding, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.197" Dia x 0.472" L (5.00mm x 12.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.98000$1.98
10$1.26800$12.68
25$1.06680$26.67
50$0.94180$47.09
100$0.83470$83.47
250$0.71816$179.54
500$0.64522$322.61
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$0.58299$582.99
2,000$0.53018$1,060.36
3,000$0.50303$1,509.09
5,000$0.47232$2,361.60
7,000$0.45401$3,178.07
10,000$0.43612$4,361.20
12,000$0.42754$5,130.48
24,000$0.39807$9,553.68
25,000$0.39648$9,912.00
Manufacturers Standard Package