



FWFU1W68RJ | |
---|---|
DigiKey Part Number | 1712-FWFU1W68RJCT-ND - Cut Tape (CT) 1712-FWFU1W68RJTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FWFU1W68RJ |
Description | FWFU 1W 68R 5% |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Fusible, Pulse Withstanding, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.472" L (5.00mm x 12.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.97000 | $1.97 |
10 | $1.26400 | $12.64 |
25 | $1.06400 | $26.60 |
50 | $0.93940 | $46.97 |
100 | $0.83260 | $83.26 |
250 | $0.71632 | $179.08 |
500 | $0.64358 | $321.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.58150 | $581.50 |
2,000 | $0.52883 | $1,057.66 |
3,000 | $0.50175 | $1,505.25 |
5,000 | $0.47111 | $2,355.55 |
7,000 | $0.45285 | $3,169.95 |
10,000 | $0.43500 | $4,350.00 |
12,000 | $0.42645 | $5,117.40 |
24,000 | $0.39706 | $9,529.44 |
25,000 | $0.39547 | $9,886.75 |