



FWFU1W51RJ | |
---|---|
DigiKey Part Number | 1712-FWFU1W51RJCT-ND - Cut Tape (CT) 1712-FWFU1W51RJTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FWFU1W51RJ |
Description | FWFU 1W 51R 5% |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 51 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Fusible, Pulse Withstanding, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.472" L (5.00mm x 12.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.98000 | $1.98 |
10 | $1.26800 | $12.68 |
25 | $1.06680 | $26.67 |
50 | $0.94180 | $47.09 |
100 | $0.83470 | $83.47 |
250 | $0.71816 | $179.54 |
500 | $0.64522 | $322.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.58299 | $582.99 |
2,000 | $0.53018 | $1,060.36 |
3,000 | $0.50303 | $1,509.09 |
5,000 | $0.47232 | $2,361.60 |
7,000 | $0.45401 | $3,178.07 |
10,000 | $0.43612 | $4,361.20 |
12,000 | $0.42754 | $5,130.48 |
24,000 | $0.39807 | $9,553.68 |
25,000 | $0.39648 | $9,912.00 |