



FWFU1W39RJ | |
|---|---|
DigiKey Part Number | 1712-FWFU1W39RJCT-ND - Cut Tape (CT) 1712-FWFU1W39RJTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FWFU1W39RJ |
Description | FWFU 1W 39R 5% |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 39 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FWFU1W39RJ Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Fusible, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±300ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.197" Dia x 0.472" L (5.00mm x 12.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.39800 | $13.98 |
| 25 | $1.18080 | $29.52 |
| 50 | $1.04420 | $52.21 |
| 100 | $0.92740 | $92.74 |
| 250 | $0.79848 | $199.62 |
| 500 | $0.71806 | $359.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.64958 | $649.58 |
| 2,000 | $0.59133 | $1,182.66 |
| 3,000 | $0.56142 | $1,684.26 |
| 5,000 | $0.52759 | $2,637.95 |
| 7,000 | $0.50741 | $3,551.87 |
| 10,000 | $0.48770 | $4,877.00 |

