New Product
FWFU1WR47J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FWFU1WR47J
FWFU1WR47J
FWFU1WR47J

FWFU1W22RJ

DigiKey Part Number
1712-FWFU1W22RJCT-ND - Cut Tape (CT)
1712-FWFU1W22RJTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FWFU1W22RJ
Description
FWFU 1W 22R 5%
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
22 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Fusible, Pulse Withstanding, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.197" Dia x 0.472" L (5.00mm x 12.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.14000$2.14
10$1.38300$13.83
25$1.16240$29.06
50$1.02900$51.45
100$0.91290$91.29
250$0.78632$196.58
500$0.70680$353.40
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$0.63930$639.30
2,000$0.58192$1,163.84
3,000$0.55242$1,657.26
5,000$0.51904$2,595.20
7,000$0.49915$3,494.05
10,000$0.47972$4,797.20
12,000$0.47040$5,644.80
24,000$0.43840$10,521.60
25,000$0.43666$10,916.50
Manufacturers Standard Package