ROX1SF4K7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity Passive Product
In Stock: 14,606
Unit Price: $0.82000
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: $0.20585
4.7 kOhms ±1% 1W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ROX1SF4K7

DigiKey Part Number
ROX1SF4K7-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ROX1SF4K7
Description
RES 4.7K OHM 1% 1W AXIAL
Customer Reference
Detailed Description
4.7 kOhms ±1% 1W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Pulse Withstanding, Safety
Temperature Coefficient
±350ppm/°C
Operating Temperature
-55°C ~ 130°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.138" Dia x 0.394" L (3.50mm x 10.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes