ER74R50JT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Ohmite
In Stock: 3,842
Unit Price: $15.52000
Datasheet
ER74 Type ER, CGS Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ER74R50JT

DigiKey Part Number
ER74R50JT-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ER74R50JT
Description
RES 0.5 OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
500 mOhms ±5% 3W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.236" Dia x 0.531" L (6.00mm x 13.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$2.92813$5,856.26