
EP5WS470RJ | |
|---|---|
DigiKey Part Number | A131375CT-ND - Cut Tape (CT) A131375TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EP5WS470RJ |
Description | RES 470 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.256" Dia x 0.689" L (6.50mm x 17.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.26000 | $5.26 |
| 10 | $3.37900 | $33.79 |
| 25 | $2.87440 | $71.86 |
| 50 | $2.55860 | $127.93 |
| 100 | $2.28890 | $228.89 |
| 250 | $1.99356 | $498.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.80856 | $904.28 |
| 1,000 | $1.65129 | $1,651.29 |
| 1,500 | $1.57047 | $2,355.70 |
| 2,500 | $1.47898 | $3,697.45 |
| 3,500 | $1.42446 | $4,985.61 |
| 5,000 | $1.37118 | $6,855.90 |

