68 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP2WSS68RJ

DigiKey Part Number
1712-EP2WSS68RJCT-ND - Cut Tape (CT)
1712-EP2WSS68RJTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EP2WSS68RJ
Description
EP 2W (SS) 68R 5%
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
68 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Pulse Withstanding, Safety
Series
Temperature Coefficient
±300ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.138" Dia x 0.374" L (3.50mm x 9.50mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.53877$2,693.85