
EP1WSS6R2J | |
|---|---|
DigiKey Part Number | 1712-EP1WSS6R2JCT-ND - Cut Tape (CT) 1712-EP1WSS6R2JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EP1WSS6R2J |
Description | EP 1W (SS) 6R2 5% |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.2 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±400ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.118" Dia x 0.354" L (3.00mm x 9.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 10 | $1.22500 | $12.25 |
| 25 | $1.03600 | $25.90 |
| 50 | $0.91420 | $45.71 |
| 100 | $0.81060 | $81.06 |
| 250 | $0.69720 | $174.30 |
| 500 | $0.62632 | $313.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.56580 | $565.80 |
| 2,000 | $0.51438 | $1,028.76 |
| 3,000 | $0.48795 | $1,463.85 |
| 5,000 | $0.45805 | $2,290.25 |
| 7,000 | $0.44024 | $3,081.68 |
| 10,000 | $0.42282 | $4,228.20 |

