EP1WSS100RJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP1WSS3R6J

DigiKey Part Number
1712-EP1WSS3R6JCT-ND - Cut Tape (CT)
1712-EP1WSS3R6JTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EP1WSS3R6J
Description
EP 1W (SS) 3R6 5%
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3.6 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Wirewound
Features
Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient
±400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.118" Dia x 0.354" L (3.00mm x 9.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
In-Stock: 4,990
Can ship immediately
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.55000$2.55
10$1.42100$14.21
25$1.14280$28.57
50$0.97220$48.61
100$0.83100$83.10
250$0.67956$169.89
500$0.58692$293.46
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$0.55547$555.47
2,000$0.50494$1,009.88
3,000$0.47895$1,436.85
5,000$0.44954$2,247.70
7,000$0.43202$3,024.14
10,000$0.41489$4,148.90
25,000$0.37695$9,423.75
50,000$0.35322$17,661.00
100,000$0.33308$33,308.00
Manufacturers Standard Package