
EP1W10RJ | |
|---|---|
DigiKey Part Number | A129442CT-ND - Cut Tape (CT) A129442TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EP1W10RJ |
Description | RES 10 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Category | Features Flame Retardant Coating, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.197" Dia x 0.472" L (5.00mm x 12.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.48000 | $14.80 |
| 25 | $1.25280 | $31.32 |
| 50 | $1.10660 | $55.33 |
| 100 | $0.98410 | $98.41 |
| 250 | $0.84780 | $211.95 |
| 500 | $0.76296 | $381.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.69061 | $690.61 |
| 2,000 | $0.62907 | $1,258.14 |
| 3,000 | $0.59748 | $1,792.44 |
| 5,000 | $0.56173 | $2,808.65 |
| 7,000 | $0.54040 | $3,782.80 |
| 10,000 | $0.51957 | $5,195.70 |

