10 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP1W10RJ

DigiKey Part Number
A129442CT-ND - Cut Tape (CT)
A129442TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EP1W10RJ
Description
RES 10 OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Pulse Withstanding, Safety
Mfr
Temperature Coefficient
±400ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.197" Dia x 0.472" L (5.00mm x 12.00mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,649
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.30000$2.30
10$1.48000$14.80
25$1.25280$31.32
50$1.10660$55.33
100$0.98410$98.41
250$0.84780$211.95
500$0.76296$381.48
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$0.69061$690.61
2,000$0.62907$1,258.14
3,000$0.59748$1,792.44
5,000$0.56173$2,808.65
7,000$0.54040$3,782.80
10,000$0.51957$5,195.70
Manufacturers Standard Package