EP10WSS100RJBB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP10WSS10RJBB

DigiKey Part Number
1712-EP10WSS10RJBB-ND
Manufacturer
Manufacturer Product Number
EP10WSS10RJBB
Description
EP 10W (SS) 10R 5% BULK BOX
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 Ohms ±5% 10W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
EP10WSS10RJBB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient
±400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.335" Dia x 1.575" L (8.50mm x 40.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,891
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$23.24000$23.24
10$15.60100$156.01
25$13.52200$338.05
50$12.22120$611.06
100$11.11520$1,111.52
250$9.90412$2,476.03
500$9.14656$4,573.28
1,000$8.50298$8,502.98
5,000$8.35346$41,767.30
Manufacturers Standard Package