
EP10WSS130RJBB | |
|---|---|
DigiKey Part Number | 1712-EP10WSS130RJBB-ND |
Manufacturer | |
Manufacturer Product Number | EP10WSS130RJBB |
Description | EP 10W (SS) 130R 5% BULK BOX |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 130 Ohms ±5% 10W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±300ppm/°C |
Packaging Box | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.335" Dia x 1.575" L (8.50mm x 40.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.87000 | $27.87 |
| 10 | $18.68700 | $186.87 |
| 25 | $16.19960 | $404.99 |
| 50 | $14.64580 | $732.29 |
| 100 | $13.32290 | $1,332.29 |
| 250 | $11.87380 | $2,968.45 |
| 500 | $10.96748 | $5,483.74 |
| 1,000 | $10.19754 | $10,197.54 |
| 5,000 | $8.82787 | $44,139.35 |

