
EP10WSS100RJBB | |
|---|---|
DigiKey Part Number | 1712-EP10WSS100RJBB-ND |
Manufacturer | |
Manufacturer Product Number | EP10WSS100RJBB |
Description | EP 10W (SS) 100R 5% BULK BOX |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 10W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±300ppm/°C |
Packaging Box | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.335" Dia x 1.575" L (8.50mm x 40.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.54000 | $27.54 |
| 10 | $18.44900 | $184.49 |
| 25 | $15.99560 | $399.89 |
| 50 | $14.45840 | $722.92 |
| 100 | $13.15110 | $1,315.11 |
| 250 | $11.71860 | $2,929.65 |
| 500 | $10.82278 | $5,411.39 |
| 1,000 | $10.06164 | $10,061.64 |
| 5,000 | $8.70764 | $43,538.20 |

