Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CRGV1206J750K | |
|---|---|
DigiKey Part Number | CRGV1206J750K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRGV1206J750K |
Description | RES SMD 750K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 750 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGV1206J750K Models |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRGV1206F750K | TE Connectivity Passive Product | 0 | CRGV1206F750K-ND | $0.23345 | Upgrade |
| CRCW1206750KJNEAC | Vishay Dale | 0 | CRCW1206750KJNEAC-ND | $0.06455 | Upgrade |
| CRCW1206750KJNEBC | Vishay Dale | 0 | CRCW1206750KJNEBC-ND | $0.06455 | Upgrade |
| CR1206-JW-754ELF | Bourns Inc. | 25,000 | 118-CR1206-JW-754ELFCT-ND | $0.82000 | Similar |
| CRCW1206750KJNEA | Vishay Dale | 12,185 | 541-750KECT-ND | $0.82000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.18534 | $3,706.80 |








