Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CRGV1206J3M3 | |
|---|---|
DigiKey Part Number | CRGV1206J3M3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRGV1206J3M3 |
Description | RES SMD 3.3M OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.3 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGV1206J3M3 Models |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW12063M30JNEAC | Vishay Dale | 0 | CRCW12063M30JNEAC-ND | $0.06455 | Upgrade |
| CRCW12063M30JNEBC | Vishay Dale | 0 | CRCW12063M30JNEBC-ND | $0.06455 | Upgrade |
| RCV12063M30JNEA | Vishay Dale | 4,355 | 541-RCV12063M30JNEACT-ND | $1.81000 | Upgrade |
| RMCF1206FT3M30 | Stackpole Electronics Inc | 21,215 | RMCF1206FT3M30CT-ND | $0.82000 | Upgrade |
| CR1206-JW-335ELF | Bourns Inc. | 23,877 | 118-CR1206-JW-335ELFCT-ND | $0.82000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.18534 | $3,706.80 |






