CRGV1206J330K is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.06446
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.06446
Datasheet

Upgrade


Vishay Dale
In Stock: 4,990
Unit Price: $1.72000
Datasheet

Similar


Bourns Inc.
In Stock: 14,416
Unit Price: $0.82000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Vishay Dale
In Stock: 9,445
Unit Price: $0.82000
Datasheet

Similar


Vishay Dale
In Stock: 19,970
Unit Price: $0.82000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.18624
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.16828
Datasheet

Similar


Panasonic Electronic Components
In Stock: 23,308
Unit Price: $1.07000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.40270
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.03566
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 4,543
Unit Price: $0.82000
Datasheet
1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGV1206J330K

DigiKey Part Number
CRGV1206J330K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRGV1206J330K
Description
RES SMD 330K OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
330 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGV1206J330K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.18190$3,638.00