CRGV0805J820K is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.03969
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.03969
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $1.65000
Datasheet

Similar


Bourns Inc.
In Stock: 7,585
Unit Price: $0.82000
Datasheet

Similar


Vishay Dale
In Stock: 11,721
Unit Price: $0.82000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.04814
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.15888
Datasheet

Similar


Panasonic Electronic Components
In Stock: 72,227
Unit Price: $0.82000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.25890
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 3,726
Unit Price: $0.82000
Datasheet
1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGV0805J820K

DigiKey Part Number
CRGV0805J820K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRGV0805J820K
Description
RES SMD 820K OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
820 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGV0805J820K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.083" L x 0.051" W (2.10mm x 1.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.12171$2,434.20