CRGV0805J240K is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.03860
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.03860
Datasheet

Similar


Bourns Inc.
In Stock: 24,990
Unit Price: $0.82000
Datasheet

Similar


Vishay Dale
In Stock: 9,575
Unit Price: $0.82000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.04802
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.04802
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.15847
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.14319
Datasheet

Similar


Panasonic Electronic Components
In Stock: 24,832
Unit Price: $0.82000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.25824
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 5,570
Unit Price: $0.82000
Datasheet
1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGV0805J240K

DigiKey Part Number
CRGV0805J240K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRGV0805J240K
Description
RES SMD 240K OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
240 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGV0805J240K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.083" L x 0.051" W (2.10mm x 1.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.12140$2,428.00