Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CRGV0805J130K | |
|---|---|
DigiKey Part Number | CRGV0805J130K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRGV0805J130K |
Description | RES SMD 130K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 130 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGV0805J130K Models |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.083" L x 0.051" W (2.10mm x 1.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRGV0805F130K | TE Connectivity Passive Product | 0 | CRGV0805F130K-ND | $0.14131 | Upgrade |
| CRCW0805130KJNEAC | Vishay Dale | 0 | CRCW0805130KJNEAC-ND | $0.03865 | Upgrade |
| CRCW0805130KJNEBC | Vishay Dale | 0 | CRCW0805130KJNEBC-ND | $0.03865 | Upgrade |
| CR0805-JW-134ELF | Bourns Inc. | 25,000 | 118-CR0805-JW-134ELFCT-ND | $0.82000 | Similar |
| CRCW0805130KJNEA | Vishay Dale | 26,373 | 541-130KACT-ND | $0.82000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.12373 | $2,474.60 |







