
CRGP2512F15R | |
|---|---|
DigiKey Part Number | A130699TR-ND - Tape & Reel (TR) A130699CT-ND - Cut Tape (CT) A130699DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP2512F15R |
Description | RES 15 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP2512F15R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.44000 | $4.44 |
| 10 | $2.54900 | $25.49 |
| 25 | $2.13120 | $53.28 |
| 50 | $1.89260 | $94.63 |
| 100 | $1.70190 | $170.19 |
| 250 | $1.50912 | $377.28 |
| 500 | $1.39782 | $698.91 |
| 1,000 | $1.30944 | $1,309.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.18314 | $4,732.56 |
| 8,000 | $1.13858 | $9,108.64 |
| 12,000 | $1.11685 | $13,402.20 |
| 20,000 | $1.09329 | $21,865.80 |
| 28,000 | $1.07980 | $30,234.40 |
| 40,000 | $1.06703 | $42,681.20 |

