
CRGP1210F33K | |
|---|---|
DigiKey Part Number | A130617TR-ND - Tape & Reel (TR) A130617CT-ND - Cut Tape (CT) A130617DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP1210F33K |
Description | RES 33K OHM 1% 3/4W 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 kOhms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP1210F33K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.63000 | $2.63 |
| 10 | $1.40600 | $14.06 |
| 25 | $1.13800 | $28.45 |
| 50 | $0.98660 | $49.33 |
| 100 | $0.86740 | $86.74 |
| 250 | $0.74620 | $186.55 |
| 500 | $0.67662 | $338.31 |
| 1,000 | $0.62130 | $621.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.53288 | $2,664.40 |
| 10,000 | $0.50709 | $5,070.90 |
| 15,000 | $0.49452 | $7,417.80 |
| 25,000 | $0.48089 | $12,022.25 |
| 35,000 | $0.47308 | $16,557.80 |
| 50,000 | $0.46570 | $23,285.00 |

