
CRGP1206F68R | |
|---|---|
DigiKey Part Number | A130524TR-ND - Tape & Reel (TR) A130524CT-ND - Cut Tape (CT) A130524DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP1206F68R |
Description | RES 68 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP1206F68R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.15100 | $11.51 |
| 25 | $0.92080 | $23.02 |
| 50 | $0.79260 | $39.63 |
| 100 | $0.69060 | $69.06 |
| 250 | $0.58800 | $147.00 |
| 500 | $0.52880 | $264.40 |
| 1,000 | $0.48194 | $481.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.40701 | $2,035.05 |
| 10,000 | $0.38517 | $3,851.70 |
| 15,000 | $0.37452 | $5,617.80 |
| 25,000 | $0.36299 | $9,074.75 |
| 35,000 | $0.35638 | $12,473.30 |
| 50,000 | $0.35013 | $17,506.50 |

