
CRGP0805F820R | |
|---|---|
DigiKey Part Number | A130476TR-ND - Tape & Reel (TR) A130476CT-ND - Cut Tape (CT) A130476DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP0805F820R |
Description | RES 820 OHM 1% 1/3W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 820 Ohms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP0805F820R Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $0.88000 | $8.80 |
| 25 | $0.69720 | $17.43 |
| 50 | $0.59360 | $29.68 |
| 100 | $0.51140 | $51.14 |
| 250 | $0.42916 | $107.29 |
| 500 | $0.38180 | $190.90 |
| 1,000 | $0.34423 | $344.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.28432 | $1,421.60 |
| 10,000 | $0.26685 | $2,668.50 |
| 15,000 | $0.25835 | $3,875.25 |
| 25,000 | $0.24914 | $6,228.50 |
| 35,000 | $0.24386 | $8,535.10 |
| 50,000 | $0.23887 | $11,943.50 |

