
CRGP0805F680R | |
|---|---|
DigiKey Part Number | A130475TR-ND - Tape & Reel (TR) A130475CT-ND - Cut Tape (CT) A130475DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP0805F680R |
Description | RES 680 OHM 1% 1/3W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP0805F680R Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 10 | $1.01100 | $10.11 |
| 25 | $0.80880 | $20.22 |
| 50 | $0.69380 | $34.69 |
| 100 | $0.60100 | $60.10 |
| 250 | $0.50840 | $127.10 |
| 500 | $0.45514 | $227.57 |
| 1,000 | $0.41272 | $412.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.34507 | $1,725.35 |
| 10,000 | $0.32537 | $3,253.70 |
| 15,000 | $0.31576 | $4,736.40 |
| 25,000 | $0.30535 | $7,633.75 |
| 35,000 | $0.29939 | $10,478.65 |
| 50,000 | $0.29375 | $14,687.50 |

