
CRGP0603F56K | |
|---|---|
DigiKey Part Number | A130437TR-ND - Tape & Reel (TR) A130437CT-ND - Cut Tape (CT) A130437DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP0603F56K |
Description | RES 56K OHM 1% 1/4W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 56 kOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP0603F56K Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $0.71500 | $7.15 |
| 25 | $0.55920 | $13.98 |
| 50 | $0.47200 | $23.60 |
| 100 | $0.40370 | $40.37 |
| 250 | $0.33444 | $83.61 |
| 500 | $0.29482 | $147.41 |
| 1,000 | $0.26358 | $263.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.21355 | $1,067.75 |
| 10,000 | $0.19900 | $1,990.00 |
| 15,000 | $0.19191 | $2,878.65 |
| 25,000 | $0.18424 | $4,606.00 |
| 35,000 | $0.17984 | $6,294.40 |
| 50,000 | $0.17569 | $8,784.50 |

