
CRGP0402F820R | |
---|---|
DigiKey Part Number | A130354TR-ND - Tape & Reel (TR) A130354CT-ND - Cut Tape (CT) A130354DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP0402F820R |
Description | RES 820 OHM 1% 1/8W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 820 Ohms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP0402F820R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.043" L x 0.020" W (1.10mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.50100 | $5.01 |
25 | $0.38440 | $9.61 |
50 | $0.32020 | $16.01 |
100 | $0.27010 | $27.01 |
250 | $0.22004 | $55.01 |
500 | $0.19148 | $95.74 |
1,000 | $0.16882 | $168.82 |
5,000 | $0.13277 | $663.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.10596 | $1,059.60 |
20,000 | $0.10492 | $2,098.40 |
30,000 | $0.10438 | $3,131.40 |
50,000 | $0.10376 | $5,188.00 |
70,000 | $0.10306 | $7,214.20 |
100,000 | $0.10068 | $10,068.00 |
120,000 | $0.09957 | $11,948.40 |
240,000 | $0.09591 | $23,018.40 |
250,000 | $0.09572 | $23,930.00 |