0402 Case Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGP0402F330R

DigiKey Part Number
A130349TR-ND - Tape & Reel (TR)
A130349CT-ND - Cut Tape (CT)
A130349DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRGP0402F330R
Description
RES 330 OHM 1% 1/8W 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
330 Ohms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGP0402F330R Models
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
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.043" L x 0.020" W (1.10mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
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
In-Stock: 20,252
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.50200$5.02
25$0.38520$9.63
50$0.32100$16.05
100$0.27080$27.08
250$0.22060$55.15
500$0.19198$95.99
1,000$0.16925$169.25
5,000$0.13311$665.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.12263$1,226.30
20,000$0.10519$2,103.80
30,000$0.10465$3,139.50
50,000$0.10403$5,201.50
70,000$0.10332$7,232.40
100,000$0.10094$10,094.00
120,000$0.09983$11,979.60
240,000$0.09615$23,076.00
250,000$0.09596$23,990.00
Manufacturers Standard Package