
CRGP0402F1K0 | |
---|---|
DigiKey Part Number | A130355TR-ND - Tape & Reel (TR) A130355CT-ND - Cut Tape (CT) A130355DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP0402F1K0 |
Description | RES 1K OHM 1% 1/8W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP0402F1K0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.043" L x 0.020" W (1.10mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.50200 | $5.02 |
25 | $0.38520 | $9.63 |
50 | $0.32100 | $16.05 |
100 | $0.27080 | $27.08 |
250 | $0.22060 | $55.15 |
500 | $0.19198 | $95.99 |
1,000 | $0.16925 | $169.25 |
5,000 | $0.13311 | $665.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.10623 | $1,062.30 |
20,000 | $0.10519 | $2,103.80 |
30,000 | $0.10465 | $3,139.50 |
50,000 | $0.10403 | $5,201.50 |
70,000 | $0.10332 | $7,232.40 |
100,000 | $0.10094 | $10,094.00 |
120,000 | $0.09983 | $11,979.60 |
240,000 | $0.09615 | $23,076.00 |
250,000 | $0.09596 | $23,990.00 |