
CRGH2512J3K9 | |
---|---|
DigiKey Part Number | A126471TR-ND - Tape & Reel (TR) A126471CT-ND - Cut Tape (CT) A126471DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGH2512J3K9 |
Description | RES 3.9K OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.9 kOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGH2512J3K9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.36000 | $4.36 |
10 | $2.51900 | $25.19 |
25 | $2.11080 | $52.77 |
50 | $1.87680 | $93.84 |
100 | $1.67520 | $167.52 |
250 | $1.50284 | $375.71 |
500 | $1.39418 | $697.09 |
1,000 | $1.30774 | $1,307.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.13733 | $4,549.32 |
8,000 | $1.10345 | $8,827.60 |
12,000 | $1.09498 | $13,139.76 |
20,000 | $1.09019 | $21,803.80 |
28,000 | $1.08308 | $30,326.24 |
40,000 | $1.07068 | $42,827.20 |
48,000 | $1.06484 | $51,112.32 |