
CRGH2512J1M0 | |
---|---|
DigiKey Part Number | A126459TR-ND - Tape & Reel (TR) A126459CT-ND - Cut Tape (CT) A126459DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGH2512J1M0 |
Description | RES 1M OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGH2512J1M0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.35000 | $4.35 |
10 | $2.51300 | $25.13 |
25 | $2.10520 | $52.63 |
50 | $1.87220 | $93.61 |
100 | $1.67090 | $167.09 |
250 | $1.49900 | $374.75 |
500 | $1.39062 | $695.31 |
1,000 | $1.30440 | $1,304.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.15155 | $4,606.20 |
8,000 | $1.09213 | $8,737.04 |
12,000 | $1.08794 | $13,055.28 |
20,000 | $1.08318 | $21,663.60 |
28,000 | $1.08032 | $30,248.96 |
40,000 | $1.06795 | $42,718.00 |
48,000 | $1.06212 | $50,981.76 |