
CRGH2512J10R | |
---|---|
DigiKey Part Number | A126447TR-ND - Tape & Reel (TR) A126447CT-ND - Cut Tape (CT) A126447DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGH2512J10R |
Description | RES 10 OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGH2512J10R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.35000 | $4.35 |
10 | $2.51300 | $25.13 |
25 | $2.09880 | $52.47 |
50 | $1.87220 | $93.61 |
100 | $1.67090 | $167.09 |
250 | $1.49900 | $374.75 |
500 | $1.39062 | $695.31 |
1,000 | $1.30440 | $1,304.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.12587 | $4,503.48 |
8,000 | $1.11766 | $8,941.28 |
12,000 | $1.11341 | $13,360.92 |
20,000 | $1.09356 | $21,871.20 |
28,000 | $1.08040 | $30,251.20 |
40,000 | $1.06795 | $42,718.00 |
48,000 | $1.06212 | $50,981.76 |