
CRGH2512F536R | |
---|---|
DigiKey Part Number | CRGH2512F536R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRGH2512F536R |
Description | RES 536 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 536 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGH2512F536R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
8,000 | $1.65222 | $13,217.76 |