2010 Case Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGH2512F249R

DigiKey Part Number
1712-CRGH2512F249RTR-ND - Tape & Reel (TR)
1712-CRGH2512F249RCT-ND - Cut Tape (CT)
1712-CRGH2512F249RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRGH2512F249R
Description
RES 249 OHM 1% 2W 2512
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
249 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGH2512F249R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,175
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.83000$5.83
10$3.24300$32.43
25$2.72600$68.15
50$2.55700$127.85
100$2.35080$235.08
250$2.21764$554.41
500$2.07836$1,039.18
1,000$1.96744$1,967.44
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.68993$6,759.72
8,000$1.64465$13,157.20
12,000$1.63887$19,666.44
20,000$1.63230$32,646.00
28,000$1.62834$45,593.52
40,000$1.62446$64,978.40
48,000$1.62259$77,884.32
Manufacturers Standard Package