
CRGH0603F390R | |
---|---|
DigiKey Part Number | 1712-CRGH0603F390RTR-ND - Tape & Reel (TR) 1712-CRGH0603F390RCT-ND - Cut Tape (CT) 1712-CRGH0603F390RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGH0603F390R |
Description | RES 390 OHM 1% 1/5W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 390 Ohms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGH0603F390R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.37900 | $3.79 |
25 | $0.28640 | $7.16 |
50 | $0.23700 | $11.85 |
100 | $0.19760 | $19.76 |
250 | $0.15872 | $39.68 |
500 | $0.13632 | $68.16 |
1,000 | $0.11871 | $118.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.09068 | $453.40 |
10,000 | $0.07128 | $712.80 |
15,000 | $0.06646 | $996.90 |
25,000 | $0.06596 | $1,649.00 |
35,000 | $0.06567 | $2,298.45 |
50,000 | $0.06106 | $3,053.00 |
60,000 | $0.06093 | $3,655.80 |
120,000 | $0.06047 | $7,256.40 |
125,000 | $0.06044 | $7,555.00 |