
CRGH1206J5R1 | |
---|---|
DigiKey Part Number | 1712-CRGH1206J5R1TR-ND - Tape & Reel (TR) 1712-CRGH1206J5R1CT-ND - Cut Tape (CT) 1712-CRGH1206J5R1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGH1206J5R1 |
Description | RES 5.1 OHM 5% 1/2W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5.1 Ohms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGH1206J5R1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $0.69100 | $6.91 |
25 | $0.54320 | $13.58 |
50 | $0.45940 | $22.97 |
100 | $0.39350 | $39.35 |
250 | $0.32664 | $81.66 |
500 | $0.28812 | $144.06 |
1,000 | $0.25791 | $257.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.20949 | $1,047.45 |
10,000 | $0.19541 | $1,954.10 |
15,000 | $0.18855 | $2,828.25 |
25,000 | $0.17373 | $4,343.25 |
35,000 | $0.16881 | $5,908.35 |
50,000 | $0.16392 | $8,196.00 |
60,000 | $0.16362 | $9,817.20 |
120,000 | $0.16261 | $19,513.20 |
125,000 | $0.16255 | $20,318.75 |