1206 Case Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGH1206F3K3

DigiKey Part Number
1712-CRGH1206F3K3TR-ND - Tape & Reel (TR)
1712-CRGH1206F3K3CT-ND - Cut Tape (CT)
1712-CRGH1206F3K3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRGH1206F3K3
Description
RES 3.3K OHM 1% 1/2W 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3.3 kOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGH1206F3K3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32,870
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.40000$1.40
10$0.69000$6.90
25$0.53880$13.47
50$0.45480$22.74
100$0.35230$35.23
250$0.30840$77.10
500$0.28508$142.54
1,000$0.25503$255.03
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.20708$1,035.40
10,000$0.18394$1,839.40
15,000$0.17866$2,679.90
25,000$0.17329$4,332.25
35,000$0.16837$5,892.95
50,000$0.16350$8,175.00
60,000$0.16320$9,792.00
120,000$0.16219$19,462.80
125,000$0.16214$20,267.50
Manufacturers Standard Package