
CRGH1206F100K | |
|---|---|
DigiKey Part Number | 1712-CRGH1206F100KTR-ND - Tape & Reel (TR) 1712-CRGH1206F100KCT-ND - Cut Tape (CT) 1712-CRGH1206F100KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGH1206F100K |
Description | RES 100K OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGH1206F100K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $0.74000 | $7.40 |
| 25 | $0.57880 | $14.47 |
| 50 | $0.49000 | $24.50 |
| 100 | $0.41850 | $41.85 |
| 250 | $0.34792 | $86.98 |
| 500 | $0.30716 | $153.58 |
| 1,000 | $0.27493 | $274.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.22348 | $1,117.40 |
| 10,000 | $0.20850 | $2,085.00 |
| 15,000 | $0.20120 | $3,018.00 |
| 25,000 | $0.19330 | $4,832.50 |
| 35,000 | $0.18877 | $6,606.95 |
| 50,000 | $0.18449 | $9,224.50 |


