
CRGH0805J330R | |
|---|---|
DigiKey Part Number | 1712-CRGH0805J330RTR-ND - Tape & Reel (TR) 1712-CRGH0805J330RCT-ND - Cut Tape (CT) 1712-CRGH0805J330RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGH0805J330R |
Description | RES 330 OHM 5% 1/3W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±5% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGH0805J330R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.42800 | $4.28 |
| 25 | $0.32560 | $8.14 |
| 50 | $0.26960 | $13.48 |
| 100 | $0.22530 | $22.53 |
| 250 | $0.18152 | $45.38 |
| 500 | $0.15654 | $78.27 |
| 1,000 | $0.13664 | $136.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.10515 | $525.75 |
| 10,000 | $0.09601 | $960.10 |
| 15,000 | $0.09156 | $1,373.40 |
| 25,000 | $0.08675 | $2,168.75 |
| 35,000 | $0.08399 | $2,939.65 |
| 50,000 | $0.08139 | $4,069.50 |

